Part Details for FBM0402-700P by VENKEL LTD
Results Overview of FBM0402-700P by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FBM0402-700P Information
FBM0402-700P by VENKEL LTD is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FBM0402-700P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBM0402-700P
|
Venkel Ltd. | Multi-Layer Ferrite Bead, 0402, 70R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 10000 |
|
Buy Now |
Part Details for FBM0402-700P
FBM0402-700P CAD Models
FBM0402-700P Part Data Attributes
|
FBM0402-700P
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
FBM0402-700P
VENKEL LTD
Ferrite Chip,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 70 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.5 mm |