Part Details for FBM-11-201209-601A20T by King Core Electronics Inc
Overview of FBM-11-201209-601A20T by King Core Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FBM-11-201209-601A20T
FBM-11-201209-601A20T CAD Models
FBM-11-201209-601A20T Part Data Attributes:
|
FBM-11-201209-601A20T
King Core Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FBM-11-201209-601A20T
King Core Electronics Inc
Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KING CORE ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 2 A | |
Screening Level | IATF 16949 | |
Width | 1.2 mm |