Part Details for FBM-08A12H by NMB Technologies Corporation
Overview of FBM-08A12H by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBM-08A12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2135697
|
Jameco Electronics | Fan 12VDC 39.6 CFM 80X80X25 2.64W Sleeve Bearings 12" Leads with Conn UL Min Qty: 1 Container: Each | 1 |
|
$6.9500 | Buy Now |