Part Details for FBL06A12H1A by NMB Technologies Corporation
Overview of FBL06A12H1A by NMB Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for FBL06A12H1A
FBL06A12H1A CAD Models
FBL06A12H1A Part Data Attributes
|
FBL06A12H1A
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
FBL06A12H1A
NMB Technologies Corporation
FAN 12VDC 2.64W 60MM
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 19.1 CFM | |
Bearing Type | HYDRO WAVE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 50000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.08 mmH2O | |
Rated Current | 155 A | |
Rated Power | 1.9 W | |
Rated Voltage | 12 V | |
Speed | 4200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 60 g | |
Width | 25.5 mm |