FBK04F24U
Description: FAN 24VDC 2.4W PANAFLOW FBK SRS

Overview of FBK04F24U by NMB Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing Automotive

CAD Models for FBK04F24U by NMB Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FBK04F24U by NMB Technologies Corporation

FBK04F24U
NMB Technologies Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NMB TECHNOLOGIES CORP
Reach Compliance Code
unknown
Airflow
9.2 CFM
Bearing Type
BALL
Construction
AXIAL
Height
40 mm
Length
40 mm
Noise
42 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Pressure
11.99 mmH2O
Rated Current
0.1 A
Rated Power
2.4 W
Rated Voltage
24 V
Speed
9500 rpm
Thermal Support Device Type
DC FAN
Weight
40 g
Width
20 mm
Want to compare parts?
  1. FBK04F24U
    NMB Technologies Corporation
    FAN 24VDC 2.4W PANAFLOW FBK SRS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FBK04F24U by NMB Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FBK04F24U by NMB Technologies Corporation

Select Manufacturer
Which Manufacturer of FBK04F24U would you like to use for your alert(s)?
  • Please alert me when FBK04F24U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FBK04F24U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FBK04F24U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FBK04F24U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FBK04F24U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FBK04F24U by NMB Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: