Part Details for FBI10-6 by Phoenix Contact
Overview of FBI10-6 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Aerospace and Defense
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for FBI10-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0203250
|
TTI | Terminal Block Tools & Accessories 10POS. FIXED BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 580 In Stock |
|
$8.9400 / $12.5600 | Buy Now |
DISTI #
FBI10-6
|
TME | Screw bridge, ways: 10, Width: 6mm Min Qty: 1 | 1 |
|
$5.2600 / $6.7800 | Buy Now |
Part Details for FBI10-6
FBI10-6 CAD Models
FBI10-6 Part Data Attributes
|
FBI10-6
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
FBI10-6
Phoenix Contact
Terminal Block Accessory, Jumper Item, Copper,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | EAC | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER |