Part Details for FBI10-10 by Phoenix Contact
Overview of FBI10-10 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBI10-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0203276
|
TTI | Terminal Block Tools & Accessories FBI 10-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 140 In Stock |
|
$13.9600 / $18.8200 | Buy Now |
DISTI #
FBI10-10
|
TME | Screw bridge, ways: 10, Width: 10mm Min Qty: 1 | 0 |
|
$7.1700 / $9.2200 | RFQ |