Part Details for FBH322513T-102Y-S by Cal-Chip Electronics
Results Overview of FBH322513T-102Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FBH322513T-102Y-S Information
FBH322513T-102Y-S by Cal-Chip Electronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GMSB0522102Y1EU | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle, Shell Tin Plating, Terminal Tail Length 4.0mm,Tube Packaging | |
861400102YO9323LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 10 Position, Vertical. | |
861400102YO9714LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 10 Position, Vertical. |
Price & Stock for FBH322513T-102Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBH322513T-102Y-STR-ND
|
DigiKey | FERRITE BEAD 1 KOHM 1210 1LN Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1000 / $0.1150 | Buy Now |
DISTI #
4713-FBH322513T-102Y-SCT-ND
|
DigiKey | FERRITE BEAD 1 KOHM 1210 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1693 / $0.6700 | Buy Now |
Part Details for FBH322513T-102Y-S
FBH322513T-102Y-S CAD Models
FBH322513T-102Y-S Part Data Attributes
|
FBH322513T-102Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBH322513T-102Y-S
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 2.5 mm |