Part Details for FBH321611T-391Y-S by Cal-Chip Electronics
Overview of FBH321611T-391Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4939-1YCPZ-R7 | Analog Devices | Ultra Low Distortion Diff ADC |
Price & Stock for FBH321611T-391Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBH321611T-391Y-STR-ND
|
DigiKey | FERRITE BEAD 390 OHM 1206 1LN Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.0600 / $0.0650 | Buy Now |
DISTI #
4713-FBH321611T-391Y-SCT-ND
|
DigiKey | FB HI 1206 390 OHM 2A .09DC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0893 / $0.2600 | Buy Now |
Part Details for FBH321611T-391Y-S
FBH321611T-391Y-S CAD Models
FBH321611T-391Y-S Part Data Attributes
|
FBH321611T-391Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBH321611T-391Y-S
Cal-Chip Electronics
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Filter Type | FERRITE CHIP | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |