Part Details for FBG20N18BSH by EPC Space LLC
Overview of FBG20N18BSH by EPC Space LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBG20N18BSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4107-FBG20N18BSH-ND
|
DigiKey | GAN FET HEMT 200V 18A 4FSMD-B Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
51 In Stock |
|
$377.9890 / $392.7500 | Buy Now |