Part Details for FBC1206-500LP by VENKEL LTD
Overview of FBC1206-500LP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FBC1206-500LP
FBC1206-500LP CAD Models
FBC1206-500LP Part Data Attributes
|
FBC1206-500LP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
FBC1206-500LP
VENKEL LTD
Ferrite Bead, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for FBC1206-500LP
This table gives cross-reference parts and alternative options found for FBC1206-500LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBC1206-500LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM31PG500SN1 | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | FBC1206-500LP vs BLM31PG500SN1 |
BMB1206-P1A-500ETLF | 1 FUNCTIONS, 3A, FERRITE CHIP | TT electronics / BI Technologies | FBC1206-500LP vs BMB1206-P1A-500ETLF |
BMB1206-P1A-500 | 1 FUNCTIONS, 3A, FERRITE CHIP | TT electronics / BI Technologies | FBC1206-500LP vs BMB1206-P1A-500 |
FPB-1206-A500M3 | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | FBC1206-500LP vs FPB-1206-A500M3 |
BLM31PG500SN1K | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | FBC1206-500LP vs BLM31PG500SN1K |
FPB-1206-A500M3 | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | FBC1206-500LP vs FPB-1206-A500M3 |
BLM31P500SPT1 | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | FBC1206-500LP vs BLM31P500SPT1 |
BLM31P500SPT | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | FBC1206-500LP vs BLM31P500SPT |
FPB-1206-A500MB | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | FBC1206-500LP vs FPB-1206-A500MB |
BLM31PG500SN1J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | FBC1206-500LP vs BLM31PG500SN1J |