Part Details for FBC0603-220P by VENKEL LTD
Overview of FBC0603-220P by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBC0603-220P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBC0603-220P
|
Venkel Ltd. | High Current Ferrite Bead, 0603, 22R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for FBC0603-220P
FBC0603-220P CAD Models
FBC0603-220P Part Data Attributes:
|
FBC0603-220P
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
FBC0603-220P
VENKEL LTD
Ferrite Bead, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 22 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |