Part Details for FBBM020V03C33 by Amphenol Corporation
Overview of FBBM020V03C33 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM020V03C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 5.8mm Height, SMT Vertical, Gold-Flash. |
Price & Stock for FBBM020V03C33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBBM020V03C33
|
Avnet Americas | Stacking Board Connector Plug 20 Position 6mm/10mm Stack Height 0.5mm Pitch Straight Thermoplastic Black Surface Mount T/R - Tape and Reel (Alt: FBBM020V03C33) Min Qty: 9600 Package Multiple: 4800 Container: Reel | 0 |
|
RFQ | |
DISTI #
523-FBBM020V03C33
|
Mouser Electronics | Board to Board & Mezzanine Connectors FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 5.8mm Height, SMT Vertical, Gold-Flash. | 0 |
|
Order Now |