Part Details for FBBF040V02C33 by Amphenol Corporation
Overview of FBBF040V02C33 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBF040V02C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 40 Positions Receptacle Connector, 7.85mm Height, SMT Vertical, Gold-Flash. |
Price & Stock for FBBF040V02C33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBBF040V02C33
|
Avnet Americas | Stacking Board Connector Receptacle 40 Position 8mm to 11mm Stack Height Surface Mount T/R - Tape and Reel (Alt: FBBF040V02C33) RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
523-FBBF040V02C33
|
Mouser Electronics | Board to Board & Mezzanine Connectors FLTStack 0.50mm Floating Board-to-Board Connector - 40 Positions Receptacle Connector, 7.85mm Height, SMT Vertical, Gold-Flash. | 3535 |
|
$1.3700 / $2.6600 | Buy Now |