Part Details for FBA50BA50 by Sanrex Corporation
Overview of FBA50BA50 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for FBA50BA50
FBA50BA50 CAD Models
FBA50BA50 Part Data Attributes:
|
FBA50BA50
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
FBA50BA50
Sanrex Corporation
Power Field-Effect Transistor, 2-Element, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 50 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 2 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 320 W |