Part Details for FBA09A12H1A by NMB Technologies Corporation
Overview of FBA09A12H1A by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBA09A12H1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FAN,12VDC,92X25MM,56.9CFM,WIRE LEADS,HYDROWAVE BEARING | 1 |
|
$9.0000 / $13.5000 | Buy Now |
Part Details for FBA09A12H1A
FBA09A12H1A CAD Models
FBA09A12H1A Part Data Attributes
|
FBA09A12H1A
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
FBA09A12H1A
NMB Technologies Corporation
FAN 12VDC 2.7W 92MM FBA HYDRO
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 56.8 CFM | |
Bearing Type | HYDRO WAVE | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 50000 h | |
Noise | 35 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.06 mmH2O | |
Rated Current | 255 A | |
Rated Power | 2.7 W | |
Rated Voltage | 12 V | |
Speed | 2950 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 110 g | |
Width | 25.5 mm |