Part Details for FBA08A12H1A by NMB Technologies Corporation
Overview of FBA08A12H1A by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBA08A12H1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 53 |
|
RFQ |
Part Details for FBA08A12H1A
FBA08A12H1A CAD Models
FBA08A12H1A Part Data Attributes:
|
FBA08A12H1A
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
FBA08A12H1A
NMB Technologies Corporation
FAN 12VDC 2.08W 80MM FBA HYDRO
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 39.6 CFM | |
Bearing Type | HYDRO WAVE | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 50000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.56 mmH2O | |
Rated Current | 173 A | |
Rated Power | 2.1 W | |
Rated Voltage | 12 V | |
Speed | 2950 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25.5 mm |