Part Details for FBA04HA900AB-00 by TAIYO YUDEN
Overview of FBA04HA900AB-00 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FBA04HA900AB-00
FBA04HA900AB-00 CAD Models
FBA04HA900AB-00 Part Data Attributes
|
FBA04HA900AB-00
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBA04HA900AB-00
TAIYO YUDEN
Ferrite Bead, 1 Function(s), 7A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | AMMO PACK; AXIAL LEAD | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
Height | 9 mm | |
Insulation Resistance-Min | 1 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 7 A |
Alternate Parts for FBA04HA900AB-00
This table gives cross-reference parts and alternative options found for FBA04HA900AB-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBA04HA900AB-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBA04HA900BA-00 | Ferrite Bead, 1 Function(s), 7A | TAIYO YUDEN | FBA04HA900AB-00 vs FBA04HA900BA-00 |
FBA04HA900NA-00 | Ferrite Bead, 1 Function(s), 7A, ROHS COMPLIANT PACKAGE-2 | TAIYO YUDEN | FBA04HA900AB-00 vs FBA04HA900NA-00 |