Part Details for FBA04HA600NA-00 by TAIYO YUDEN
Overview of FBA04HA600NA-00 by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBA04HA600NA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for FBA04HA600NA-00
FBA04HA600NA-00 CAD Models
FBA04HA600NA-00 Part Data Attributes
|
FBA04HA600NA-00
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBA04HA600NA-00
TAIYO YUDEN
Ferrite Bead, 1 Function(s), 7A, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | AXIAL LEAD | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
Height | 6 mm | |
Insulation Resistance-Min | 1 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | BULK | |
Rated Current | 7 A |
Alternate Parts for FBA04HA600NA-00
This table gives cross-reference parts and alternative options found for FBA04HA600NA-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBA04HA600NA-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FBA04HA600BA-00 | TAIYO YUDEN | Check for Price | Ferrite Bead, 1 Function(s), 7A | FBA04HA600NA-00 vs FBA04HA600BA-00 |
FBA04HA600AB-00 | TAIYO YUDEN | Check for Price | Ferrite Bead, 1 Function(s), 7A, ROHS COMPLIANT PACKAGE-2 | FBA04HA600NA-00 vs FBA04HA600AB-00 |