Part Details for FBA03HA450BA-00 by TAIYO YUDEN
Overview of FBA03HA450BA-00 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for FBA03HA450BA-00
FBA03HA450BA-00 CAD Models
FBA03HA450BA-00 Part Data Attributes
|
FBA03HA450BA-00
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBA03HA450BA-00
TAIYO YUDEN
Ferrite Bead, 1 Function(s), 7A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 50 MHZ; AXIAL LEAD; STRAIGHT LEAD | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 2.5 mm | |
Filter Type | FERRITE BEAD | |
Insulation Resistance-Min | 1 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 45 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 7 A |