Part Details for FB5002-B80/70-50 by Fagor Electrónica
Overview of FB5002-B80/70-50 by Fagor Electrónica
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB5002-B80/70-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FB5002-B80/70-50
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 50A, Ifsm: 100A Min Qty: 1 | 0 |
|
$3.3000 / $4.6100 | RFQ |