Part Details for FB37H6C0106KC by Kyocera AVX Components
Overview of FB37H6C0106KC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB37H6C0106KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-FB37H6C0106KC-ND
|
DigiKey | CAP FILM 10UF 10% 900VDC RADIAL Min Qty: 10 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$8.1800 / $8.5200 | Buy Now |
DISTI #
478-7234-ND
|
DigiKey | CAP FILM 10UF 10% 900VDC RADIAL Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0022 | Buy Now |
DISTI #
581-FB37H6C0106KC
|
Mouser Electronics | Film Capacitors 900V 10uF ESR=12 RoHS: Compliant | 0 |
|
$5.4900 | Order Now |
DISTI #
70278640
|
RS | Capacitor, Polypro Metal, Cap 10 uF, Tol 10%, Vol-Rtg 900 VDC, Radial, ESR 0.012 Ohms | AVX FB37H6C0106KC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2800 | RFQ |
|
Onlinecomponents.com | Cap Film 10uF 900V PP 10% (42.5 X 22 X 33.5mm) Radial 37.5mm 100°C RoHS: Compliant |
175 Partner Stock |
|
$6.5900 / $18.4100 | Buy Now |
Part Details for FB37H6C0106KC
FB37H6C0106KC CAD Models
FB37H6C0106KC Part Data Attributes
|
FB37H6C0106KC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FB37H6C0106KC
Kyocera AVX Components
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33.5 mm | |
Length | 42.5 mm | |
Manufacturer Series | FB | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 900 V | |
Series | FB | |
Terminal Pitch | 37.5 mm | |
Width | 22 mm |
Alternate Parts for FB37H6C0106KC
This table gives cross-reference parts and alternative options found for FB37H6C0106KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB37H6C0106KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB37H6C0106KL | CAPACITOR, METALLIZED FILM | Kyocera AVX Components | FB37H6C0106KC vs FB37H6C0106KL |