Part Details for FB3510-B500/440-35 by Fagor Electrónica
Overview of FB3510-B500/440-35 by Fagor Electrónica
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB3510-B500/440-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FB3510-B500/440-35
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 35A, Ifsm: 75A, THT Min Qty: 1 | 0 |
|
$2.7600 / $3.8600 | RFQ |
|
Perfect Parts Corporation | 560 |
|
RFQ |