Part Details for FB201209T-331Y-S by Cal-Chip Electronics
Results Overview of FB201209T-331Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FB201209T-331Y-S Information
FB201209T-331Y-S by Cal-Chip Electronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FB201209T-331Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FB201209T-331Y-STR-ND
|
DigiKey | FERRITE BEAD 330 OHM 0805 1LN Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.0359 / $0.0390 | Buy Now |
DISTI #
4713-FB201209T-331Y-SCT-ND
|
DigiKey | FERRITE BEAD 330 OHM 0805 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0618 / $0.3400 | Buy Now |
Part Details for FB201209T-331Y-S
FB201209T-331Y-S CAD Models
FB201209T-331Y-S Part Data Attributes
|
FB201209T-331Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FB201209T-331Y-S
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Width | 1.25 mm |
Alternate Parts for FB201209T-331Y-S
This table gives cross-reference parts and alternative options found for FB201209T-331Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB201209T-331Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCB2012S301HBP | INPAQ Technology Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | FB201209T-331Y-S vs MCB2012S301HBP |
FB201209T-260Y-S | Cal-Chip Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, SURFACE MOUNT PACKAGE-2 | FB201209T-331Y-S vs FB201209T-260Y-S |
EMI0805R-300 | API Delevan | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | FB201209T-331Y-S vs EMI0805R-300 |