-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8694-ND
|
DigiKey | FERRITE BEAD 780 OHM AXIAL 1LN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
56191 In Stock |
|
$0.2514 / $0.4700 | Buy Now |
DISTI #
63K2778
|
Avnet Americas | Ind Wide Band Choke 785Ohm 25% 100MHz AXL - Bulk (Alt: 63K2778) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 5629 Partner Stock |
|
$0.4020 / $0.7080 | Buy Now |
DISTI #
542-FB20010-3B-RC
|
Mouser Electronics | Ferrite Beads 520 ohms 25% RoHS: Compliant | 8411 |
|
$0.2510 / $0.4700 | Buy Now |
DISTI #
70154335
|
RS | Choke, Wide Band,2 1/2 Turns,460 Ohm @10MHz,785 Ohm @100MHz | Bourns FB20010-3B-RC RoHS: Compliant Min Qty: 1320 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
|
Onlinecomponents.com | Ferrite Beads Wide Band Choke 780Ohm 25% 100MHz RoHS: Compliant |
3450 In Stock |
|
$0.2431 / $0.3871 | Buy Now |
|
Bristol Electronics | 397 |
|
RFQ | ||
DISTI #
FB20010-3B-RC
|
TTI | Ferrite Beads 520 ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 110 Package Multiple: 110 Container: Tray |
Americas - 990 In Stock |
|
$0.2510 / $0.3680 | Buy Now |
DISTI #
FB20010-3B-RC
|
TME | Inductor: ferrite, Number of coil turns: 2.5, 785Ω, No.of wind: 1 Min Qty: 2 | 0 |
|
$0.5520 / $0.8120 | RFQ |
DISTI #
FB20010-3B-RC
|
Avnet Abacus | Ind Wide Band Choke 785Ohm 25% 100MHz AXL (Alt: FB20010-3B-RC) RoHS: Compliant Min Qty: 1320 Package Multiple: 110 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ferrite Beads Wide Band Choke 780Ohm 25% 100MHz RoHS: Compliant |
3450 In Stock |
|
$0.2431 / $0.3871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FB20010-3B-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
FB20010-3B-RC
Bourns Inc
Data Line Filter, 1 Function(s), PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Diameter | 5.99 mm | |
Filter Type | DATA LINE FILTER | |
Height | 13.97 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 785 OHM Ω |
This table gives cross-reference parts and alternative options found for FB20010-3B-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB20010-3B-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB20019-4B | Data Line Filter, 1 Function(s), | Bourns Inc | FB20010-3B-RC vs FB20019-4B |