Part Details for FB1W-XW1E-BV402MR by IDEC Corporation
Overview of FB1W-XW1E-BV402MR by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB1W-XW1E-BV402MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T5706
|
Newark | Enclosure Box Emergency-Stop Rohs Compliant: Yes |Idec FB1W-XW1E-BV402MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4400 / $85.7600 | Buy Now |
DISTI #
1885-FB1W-XW1E-BV402MR-ND
|
DigiKey | SWITCH E-STOP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.2300 | Buy Now |
DISTI #
199-FB1WXW1EBV402MR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Enclosure Box Emergency-Stop | 5 |
|
$72.1600 / $88.4200 | Buy Now |
DISTI #
71701029
|
RS | Switch and enclosure, 40mm head, Pushlock Turn/Pull Reset, 2NC | IDEC Corporation FB1W-XW1E-BV402MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$63.5600 / $79.4500 | Buy Now |
|
Onlinecomponents.com | Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount RoHS: Compliant |
8 In Stock |
|
$61.7000 / $108.3100 | Buy Now |
DISTI #
51589850
|
Verical | Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 1807 | Americas - 8 |
|
$85.3060 / $140.8030 | Buy Now |
DISTI #
000000000003374351
|
Sager | Emergency Stop Switches / E-Stop Switches Enclosure Box Emergency-Stop Min Qty: 1 | 0 |
|
$65.9000 / $73.0000 | Buy Now |
|
Master Electronics | Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount RoHS: Compliant |
8 In Stock |
|
$61.7000 / $108.3100 | Buy Now |
|
Neutron USA | E-Stop Station, 22mm, Plastic, 40mm, 2NC, Y/R Non-Illum Pushlock Turn Reset|Push-Pull | 26 |
|
$189.9100 | Buy Now |