Part Details for FB1W-HW1B-V402R by IDEC Corporation
Overview of FB1W-HW1B-V402R by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB1W-HW1B-V402R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N0127
|
Newark | Switch, Emergency Stop, 2Nc, 600Vac, Contact Configuration:Dpst-Nc, Switch Operation:Pushlock Turn Reset, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:600V, Contact Voltage Dc Nom:220V, Ip Rating:Ip65 Rohs Compliant: Yes |Idec FB1W-HW1B-V402R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$63.5600 / $72.2400 | Buy Now |
DISTI #
1885-FB1W-HW1B-V402R-ND
|
DigiKey | SWITCH E-STOP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.0900 | Buy Now |
DISTI #
199-FB1WHW1BV402R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Enclosure Box Emergency-Stop | 85 |
|
$61.6200 / $75.9900 | Buy Now |
DISTI #
70173171
|
RS | Switch and enclosure, 40mm head, Pushlock turn reset, Plastic, 2 NC, FB Series | IDEC Corporation FB1W-HW1B-V402R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 833 |
|
$60.7600 / $75.9500 | Buy Now |
|
Onlinecomponents.com | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA 45N Plug-In Panel Mount RoHS: Compliant |
73 In Stock |
|
$54.8600 / $80.7500 | Buy Now |
DISTI #
81318502
|
Verical | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA 45N Plug-In Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 70 |
|
$69.1338 / $101.3174 | Buy Now |
DISTI #
000000000003374329
|
Sager | Emergency Stop Switches / E-Stop Switches Enclosure Box Emergency-Stop Min Qty: 1 | 0 |
|
$60.8300 / $67.3800 | Buy Now |
|
Master Electronics | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA 45N Plug-In Panel Mount RoHS: Compliant |
73 In Stock |
|
$54.8600 / $80.7500 | Buy Now |
|
Neutron USA | Switch and enclosure, 40mm head, Pushlock turn reset, Plastic, 2 NC, FB Series | 50 |
|
$197.7300 | Buy Now |