There are no models available for this part yet.
Overview of FB1A4M-T1B-A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FB1A4M-T1B-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, MM, / | |
FB1A4M-T2B-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, MM, / |
Price & Stock for FB1A4M-T1B-A by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1740 |
|
$0.1500 / $0.5000 | Buy Now | |||
DISTI #
C1S525000319009
|
Chip1Stop | Trans Digital BJT NPN 25V 700mA Automotive 3-Pin SC-59 T/R RoHS: Compliant pbFree: Yes | 4200 |
|
$0.7170 / $0.9650 | Buy Now |
CAD Models for FB1A4M-T1B-A by Renesas Electronics Corporation
Part Data Attributes for FB1A4M-T1B-A by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
MM
|
Package Description
|
,
|
Pin Count
|
3
|
Manufacturer Package Code
|
PLSP0003ZD-A3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Renesas Electronics
|
Collector Current-Max (IC)
|
0.7 A
|
DC Current Gain-Min (hFE)
|
135
|
JESD-609 Code
|
e6
|
Number of Elements
|
1
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN BISMUTH
|
Transistor Element Material
|
SILICON
|
Related Parts for FB1A4M-T1B-A
-
FB1A4MSmall Signal Bipolar Transistors
-
ES1HRectifier Diodes
-
FB180SA10PPower Field-Effect Transistors
-
VN2460N8-GSmall Signal Field-Effect Transistors
-
FAN53555UC04XSwitching Regulator or Controllers
-
FAN1112DXLinear Regulator ICs
-
FAN7383MXPeripheral Drivers
-
FDD4685-F085Other Transistors
-
FBMOV625MNon-linear Resistors