Part Details for FB100505T-601Y-S-2 by Cal-Chip Electronics
Overview of FB100505T-601Y-S-2 by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8501601YA | Renesas Electronics Corporation | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon |
Price & Stock for FB100505T-601Y-S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FB100505T-601Y-S-2TR-ND
|
DigiKey | FERRITE BEAD 600 OHM 0402 1LN Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0100 / $0.0115 | Buy Now |
DISTI #
4713-FB100505T-601Y-S-2CT-ND
|
DigiKey | FBEAD 0402 600 OHM .80DC 600MA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9216 In Stock |
|
$0.0180 / $0.1600 | Buy Now |
Part Details for FB100505T-601Y-S-2
FB100505T-601Y-S-2 CAD Models
FB100505T-601Y-S-2 Part Data Attributes
|
FB100505T-601Y-S-2
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FB100505T-601Y-S-2
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.34 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Width | 0.5 mm |
Alternate Parts for FB100505T-601Y-S-2
This table gives cross-reference parts and alternative options found for FB100505T-601Y-S-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB100505T-601Y-S-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHB-1M1005-121JT | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FB100505T-601Y-S-2 vs SHB-1M1005-121JT |
ACML-0402HC-601-T | Data Line Filter, | Abracon Corporation | FB100505T-601Y-S-2 vs ACML-0402HC-601-T |
CBM02YTAN601-3 | Ferrite Chip, | Viking Tech Corp | FB100505T-601Y-S-2 vs CBM02YTAN601-3 |
SHB-1M1005-121JB | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FB100505T-601Y-S-2 vs SHB-1M1005-121JB |
PZ1005U601-R45TF | Ferrite Chip, 1 Function(s), 0.45A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | FB100505T-601Y-S-2 vs PZ1005U601-R45TF |
782422101 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE | Wurth Elektronik | FB100505T-601Y-S-2 vs 782422101 |
FCM1005KF-121T05 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), SMD, 2 PIN | TA-I Technology Co Ltd | FB100505T-601Y-S-2 vs FCM1005KF-121T05 |