Part Details for FB100505T-431Y-S by Cal-Chip Electronics
Overview of FB100505T-431Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FB100505T-431Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FB100505T-431Y-STR-ND
|
DigiKey | FERRITE BEAD 430 OHM 0402 1LN Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
70000 In Stock |
|
$0.0195 / $0.0220 | Buy Now |
DISTI #
4713-FB100505T-431Y-SCT-ND
|
DigiKey | FBEAD 0402 430 OHM .50DC 350MA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19995 In Stock |
|
$0.0328 / $0.2400 | Buy Now |
Part Details for FB100505T-431Y-S
FB100505T-431Y-S CAD Models
FB100505T-431Y-S Part Data Attributes
|
FB100505T-431Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FB100505T-431Y-S
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 0.35A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 430 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.35 A | |
Width | 0.5 mm |