Part Details for FB02YTYN601 by SEI Stackpole Electronics Inc
Results Overview of FB02YTYN601 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FB02YTYN601 Information
FB02YTYN601 by SEI Stackpole Electronics Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for FB02YTYN601
FB02YTYN601 CAD Models
FB02YTYN601 Part Data Attributes
|
FB02YTYN601
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FB02YTYN601
SEI Stackpole Electronics Inc
Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0402, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 0.5 mm |