Part Details for FB00CDY by Teledyne Relays
Overview of FB00CDY by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB00CDY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FB00CDY
|
Avnet Americas | Relay SSR 50mA 3.25V DC-IN 2A 80V DC-OUT 6-Pin Metal Mini-DIP - Trays (Alt: FB00CDY) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$304.6030 / $366.1094 | Buy Now |
DISTI #
881-FB00CDY
|
Mouser Electronics | Solid State Relays - PCB Mount Relay | 3 |
|
$318.4600 / $538.3800 | Buy Now |
DISTI #
70020728
|
RS | Solid State Relay PC Pin Through Hole, Fast FET, 2 A, 3.25 V dc | Teledyne Relays FB00CDY RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$335.5800 | RFQ |
|
Onlinecomponents.com | Relay SSR 50mA 3.25V DC-IN 2A 80V DC-OUT 6-Pin Metal Mini-DIP RoHS: Compliant |
24 In Stock |
|
$301.4400 / $527.8200 | Buy Now |
DISTI #
67004024
|
Verical | Solid State Relay 50mA 3.25V DC-IN 2A 80V DC-OUT 6-Pin Metal Mini-DIP Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 23 |
|
$391.8720 / $686.1660 | Buy Now |
|
Master Electronics | Relay SSR 50mA 3.25V DC-IN 2A 80V DC-OUT 6-Pin Metal Mini-DIP RoHS: Compliant |
24 In Stock |
|
$301.4400 / $527.8200 | Buy Now |