Part Details for FB00CDW by Teledyne Relays
Results Overview of FB00CDW by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FB00CDW Information
FB00CDW by Teledyne Relays is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FB00CDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-FB00CDW
|
Mouser Electronics | Solid State Relays - PCB Mount +/-1A +/-80V 6 Pin Mini-DIP | 0 |
|
$316.0900 | Order Now |
|
Onlinecomponents.com | Relay SSR 50mA 3.25V DC-IN 2A 80V DC-OUT 6-Pin Metal Mini-DIP RoHS: Compliant |
55 In Stock |
|
$329.2600 / $357.5300 | Buy Now |
|
Master Electronics | Relay SSR 50mA 3.25V DC-IN 2A 80V DC-OUT 6-Pin Metal Mini-DIP RoHS: Compliant |
55 In Stock |
|
$329.2600 / $357.5300 | Buy Now |