There are no models available for this part yet.
Overview of FB-DL-32509-000 by Knowles Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50332-5096HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Vertical, Through Hole, 3 Row, 96 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for FB-DL-32509-000 by Knowles Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FBDL32509000-ND
|
DigiKey | BOOM MICROPHONE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
32 In Stock |
|
$81.8874 / $106.1800 | Buy Now | |
DISTI #
721-FB-DL-32509-000
|
Mouser Electronics | Microphones BOOM MICROPHONE RoHS: Compliant | 0 |
|
$81.8800 | Order Now |