There are no models available for this part yet.
Overview of FB-00BSMA-TL7001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FB-00BSMA-TL7001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC2752
|
Newark | Fiber Optic, Sc Type, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw FB-00BSMA-TL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $5.3400 | Buy Now | |
DISTI #
FB-00BSMA-TL7001-ND
|
DigiKey | CONN FBR OPTIC PLUG HSG FOR SC Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5890 | Buy Now | |
DISTI #
71378249
|
RS | Connector, FiberFIBER CONNASSY 3KEY M CONN M PIN | Amphenol LTW Technology FB-00BSMA-TL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0200 | RFQ | |
DISTI #
LTWFB-00BSMA-TL7001
|
Heilind Electronics | FIBER OPTIC, SC TYPE, FIELD IN CABLE WO SR, SC PLUG, FI, 3LOC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
50 In Stock |
|
$2.2700 / $4.1600 | Buy Now | ||
DISTI #
LTWFB-00BSMA-TL7001
|
Interstate Connecting Components | FIBER OPTIC, SC TYPE, FIELD IN CABLE WO SR, SC PLUG, FI, 3LOC | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
50 In Stock |
|
$2.2700 / $4.1600 | Buy Now |