Part Details for FB/F10/1 SEC. POT 470 KOHM (325110) by Pilz International
Results Overview of FB/F10/1 SEC. POT 470 KOHM (325110) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FB/F10/1 SEC. POT 470 KOHM (325110) Information
FB/F10/1 SEC. POT 470 KOHM (325110) by Pilz International is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HDC3020QDEFRQ1 | Texas Instruments | Automotive 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time 8-WSON -40 to 125 | |
HDC3020DEFR | Texas Instruments | 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceable 8-WSON -40 to 125 | |
TPL0401B-10DCKR | Texas Instruments | 128-Taps Single-Channel Digital Potentiometer With I<sup>2</sup>C Interface 6-SC70 -40 to 125 |
Price & Stock for FB/F10/1 SEC. POT 470 KOHM (325110)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72232897
|
RS | Remote controller for timer, Absolute scale max. 1 s/470 kOhm. | Pilz FB/F10/1 SEC. POT 470 KOHM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$65.6100 / $82.0100 | RFQ |