Part Details for FB MJ1608HS220NTW by TAIYO YUDEN
Overview of FB MJ1608HS220NTW by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB MJ1608HS220NTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCFBMJ1608HS220NTW
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 22 Ohm, 7.5 A, 4 Milliohm, � 30% - Tape and Reel (Alt: FCFBMJ1608HS220NTW) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |