Part Details for FAZT-C10/1N by Eaton Corporation
Overview of FAZT-C10/1N by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZT-C10/1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAZT-C10/1N
|
TME | Circuit breaker, 230/400VAC, Inom: 10A, Poles: 1+N, Charact: C, 25kA Min Qty: 1 | 0 |
|
$22.5600 / $26.0300 | RFQ |
Part Details for FAZT-C10/1N
FAZT-C10/1N CAD Models
FAZT-C10/1N Part Data Attributes
|
FAZT-C10/1N
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZT-C10/1N
Eaton Corporation
1 Pole(s), 10A, 254VAC, 60VDC, Din Rail,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 36 mm | |
Body Height | 72.6 mm | |
Body Length or Diameter | 84.7 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 15000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 254 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |