Part Details for FAZ-K6/1 by Eaton Corporation
Overview of FAZ-K6/1 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-K6/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6494
|
Newark | Faz Ul 1077 1P 6A K Curve |Eaton Moeller FAZ-K6/1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8800 / $57.9400 | Buy Now |
DISTI #
504-FAZ-K6/1
|
Mouser Electronics | Circuit Breakers FAZ UL 1077 1P 6A K CURVE | 0 |
|
$189.2600 / $210.2900 | Order Now |
DISTI #
FAZ-K6/1
|
TME | Circuit breaker, 230/400VAC, Inom: 6A, Poles: 1, Charact: K, 15kA Min Qty: 1 | 0 |
|
$31.2600 / $36.0700 | RFQ |
Part Details for FAZ-K6/1
FAZ-K6/1 CAD Models
FAZ-K6/1 Part Data Attributes
|
FAZ-K6/1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ-K6/1
Eaton Corporation
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 65.5 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CE; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |