Part Details for FAZ-D5/3-RT by Eaton Cutler-Hammer
Overview of FAZ-D5/3-RT by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-D5/3-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6399
|
Newark | Product Range:Faz Series, Current Rating:5A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D5/3-RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.3900 | Buy Now |
DISTI #
71242506
|
RS | FAZ UL 489 MCB 3P 5A D CURVE RING TERMINAL | Eaton - Cutler Hammer FAZ-D5/3-RT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$207.1600 / $258.9500 | RFQ |
|
Onlinecomponents.com | FAZ-D5-3-RT - Eaton Cutler-hammer, FAZ-D5/3-RT, Faz Ul 489 Mcb 3P 5A D Curve Ring Terminal RoHS: Compliant | 0 |
|
$487.2100 / $515.6800 | Buy Now |