Part Details for FAZ-D25/1-NA-L by Eaton Corporation
Overview of FAZ-D25/1-NA-L by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for FAZ-D25/1-NA-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-FAZ-D25/1-NA-L
|
Mouser Electronics | Circuit Breakers FAZ-NA UL 489 MCB 240VAC 1P 25A D CURVE | 0 |
|
$53.1900 / $66.4900 | Order Now |
Part Details for FAZ-D25/1-NA-L
FAZ-D25/1-NA-L CAD Models
FAZ-D25/1-NA-L Part Data Attributes
|
FAZ-D25/1-NA-L
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ-D25/1-NA-L
Eaton Corporation
1 Pole(s), 25A, 240VAC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 17.7 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 105 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |