Part Details for FAZ-D15/2-RT by Eaton Cutler-Hammer
Overview of FAZ-D15/2-RT by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-D15/2-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6306
|
Newark | Product Range:Faz Series, Current Rating:15A, No. Of Poles:2 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D15/2-RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.8400 / $157.3000 | Buy Now |
DISTI #
70920684
|
RS | Faz Ul 489 Mcb 2P 15A D Curve Ring Terminal | Eaton - Cutler Hammer FAZ-D15/2-RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$127.1000 / $158.8700 | RFQ |
|
Onlinecomponents.com | FAZ-D15-2-RT - Eaton Cutler-hammer, FAZ-D15/2-RT, Faz Ul 489 Mcb 2P 15A D Curve Ring Terminal RoHS: Compliant | 0 |
|
$154.4000 / $165.8400 | Buy Now |