Part Details for FAZ-D15/2 by Eaton Corporation
Overview of FAZ-D15/2 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FAZ-D15/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X0871
|
Newark | Faz Ul 1077 2P 15A D Curve |Eaton FAZ-D15/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$66.5500 / $83.1900 | Buy Now |
Part Details for FAZ-D15/2
FAZ-D15/2 CAD Models
FAZ-D15/2 Part Data Attributes
|
FAZ-D15/2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ-D15/2
Eaton Corporation
Thermal Magnetic Circuit Breaker, 2 Pole(s), 15A, 400VAC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 15000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CE; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |