Part Details for FAZ-C4/3 by Eaton Cutler-Hammer
Overview of FAZ-C4/3 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-C4/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7852
|
Newark | Circuit Breaker, Thermal Magnetic, 3P, 4A, Product Range:Faz Series, Current Rating:4A, No. Of Poles:3 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:480Vac, Circuit Breaker Mounting:Din Rail, External Depth:71Mm, Voltage Ac:480Vrohs Compliant: Yes |Eaton Cutler Hammer FAZ-C4/3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.6400 / $132.0500 | Buy Now |
DISTI #
70275934
|
RS | Circuit Breaker Thermomagnetic DIN Rail Mount C Curve 3P 4A UL 1077 | Eaton - Cutler Hammer FAZ-C4/3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$109.8700 / $137.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$346.8800 / $366.4200 | Buy Now |