Part Details for FAZ-C32/3-NA by Eaton Corporation
Overview of FAZ-C32/3-NA by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FAZ-C32/3-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1880
|
Newark | Thermal Mag Ckt Breaker, 3P, 32A, 240V Rohs Compliant: Na |Eaton Moeller FAZ-C32/3-NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$174.6600 / $218.3300 | Buy Now |
DISTI #
504-FAZ-C32/3-NA
|
Mouser Electronics | Circuit Breakers FAZ-NA UL 489 MCB 3P 32A C CURVE | 5 |
|
$179.1400 / $199.0400 | Buy Now |
Part Details for FAZ-C32/3-NA
FAZ-C32/3-NA CAD Models
FAZ-C32/3-NA Part Data Attributes
|
FAZ-C32/3-NA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ-C32/3-NA
Eaton Corporation
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Actuator Type | TOGGLE | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 277 V | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |