Part Details for FAZ-C30/3-NA by Eaton Corporation
Results Overview of FAZ-C30/3-NA by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAZ-C30/3-NA Information
FAZ-C30/3-NA by Eaton Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FAZ-C30/3-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5730-FAZ-C30/3-NA-ND
|
DigiKey | FAZ-NA UL 489 MCB 3P 30A C CURVE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$99.3627 / $170.8700 | Buy Now |
DISTI #
504-FAZ-C30/3-NA
|
Mouser Electronics | Circuit Breakers FAZ-NA UL 489 MCB 3P 30A C CURVE | 6 |
|
$295.9800 | Buy Now |
|
Quest Components | 1 |
|
$225.7150 | Buy Now | |
|
Vyrian | Circuit Protection | 134 |
|
RFQ |
Part Details for FAZ-C30/3-NA
FAZ-C30/3-NA CAD Models
FAZ-C30/3-NA Part Data Attributes
|
FAZ-C30/3-NA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ-C30/3-NA
Eaton Corporation
3 Pole(s), 30A, 277VAC, 60VDC, Din-rail Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 53.1 mm | |
Body Height | 45 mm | |
Body Length or Diameter | 105 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CE; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |