Part Details for FAZ-C16/1-SP by Eaton Cutler-Hammer
Overview of FAZ-C16/1-SP by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-C16/1-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2004
|
Newark | Circuit Breaker, Thermal Magnetic, 1P, 16A, Product Range:Faz Series, Current Rating:16A, No. Of Poles:1 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:480Vac, Circuit Breaker Mounting:Din Rail, External Depth:71Mm Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C16/1-SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6400 / $40.8000 | Buy Now |
DISTI #
70275836
|
RS | Miniature Circuit Breakers, T/M, UL1077, Toggle, C Curve, 1P, 16A, FAZ Series | Eaton - Cutler Hammer FAZ-C16/1-SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$33.9500 / $42.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.6400 / $121.5800 | Buy Now |