Part Details for FAZ-C13/1-RT-SP by Eaton Cutler-Hammer
Overview of FAZ-C13/1-RT-SP by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-C13/1-RT-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6127
|
Newark | Product Range:Faz Series, Current Rating:13A, No. Of Poles:1 Pole, Voltage Rating Vdc:48V, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C13/1-RT-SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.6400 / $80.8000 | Buy Now |
DISTI #
71242364
|
RS | FAZ UL 489 MCB 1P 13A C CURVE RING TERMINAL SINGLE PKG | Eaton - Cutler Hammer FAZ-C13/1-RT-SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$62.7700 / $78.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.3300 / $162.2800 | Buy Now |