There are no models available for this part yet.
Overview of FAZ-C10/1-SP by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FAZ-C10/1-SP by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96K2531
|
Newark | Product Range:Faz Series, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating Vdc:48V, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C10/1-SP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$31.3100 / $39.1500 | Buy Now | |
DISTI #
70275833
|
RS | Circuit Breaker, Supplementary, Miniature, C Curve, 10A, 1 Pole, Single Pkg | Eaton - Cutler Hammer FAZ-C10/1-SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 155 |
|
$31.9500 / $39.9300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.7000 / $123.8900 | Buy Now |