There are no models available for this part yet.
Overview of FAZ-B50/4 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for FAZ-B50/4 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58M6069
|
Newark | Faz Ul 1077 4P 50A B Curve |Eaton Moeller FAZ-B50/4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.2800 | Buy Now | |
DISTI #
FAZ-B50/4
|
TME | Circuit breaker, 230/400VAC, Inom: 50A, Poles: 4, Charact: B, 15kA Min Qty: 1 | 0 |
|
$100.7700 / $116.2700 | RFQ |
CAD Models for FAZ-B50/4 by Eaton Corporation
Part Data Attributes for FAZ-B50/4 by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE HANDLE
|
Blow Characteristic
|
SHORT
|
Circuit Function
|
MANUAL ON/OFF
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
IP20
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
4
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
15000 A
|
Rated Current
|
50 A
|
Rated Voltage(AC)
|
480 V
|
Rated Voltage(DC)
|
96 V
|
Reference Standard
|
CCC; CE; CSA; IEC; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|